+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-0500BN-L

I/O connection cable; 5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0500BN-L
TME Symbol:
XW2Z-0500BN-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
5m
Standard
Omron
Cable/adapter structure
  • 40pin FCN connector
  • cables
Gross weight485 g
Certificates
EAN code4548583448735
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0500BN-L
0 in TME stock
Net price for quantities from 1 pcs - 115.42 USDGross price for quantities from 1 pcs - 115.42 USD
Net price for quantities from 5 pcs - 107.72 USDGross price for quantities from 5 pcs - 107.72 USD
Net price for quantities from 10 pcs - 100.03 USDGross price for quantities from 10 pcs - 100.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.