+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-050J-A15

Connection lead; 0.5m; Standard: Omron; servo

Manufacturer: OMRON

Manufacturer part number:
XW2Z-050J-A15
TME Symbol:
XW2Z-050J-A15

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
0.5m
Standard
Omron
Kind of cable
servo
Related items
CS1W-NC213, CS1W-NC413
Gross weight134 g
Certificates
EAN code4536854778179
See other products in this category: Servo cables OMRON,
*
XW2Z-050J-A15
0 in TME stock
Net price for quantities from 1 pcs - 291.47 USDGross price for quantities from 1 pcs - 291.47 USD
Net price for quantities from 5 pcs - 274.57 USDGross price for quantities from 5 pcs - 274.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.