+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-070-T1

RS232C communication cable; 0.7m; Standard: Omron; D-Sub 9pin

Manufacturer: OMRON

Manufacturer part number:
XW2Z-070-T1
TME Symbol:
XW2Z-070-T1

Specification

Manufacturer
OMRON
Type of control accessories
RS232C communication cable
Related items
NT-AL001, PLC/NT/NS
Cable length
0.7m
Standard
Omron
Cable/adapter structure
D-Sub 9pin
Gross weight93 g
Certificates
EAN code4536854360626
See other products in this category: PLC Drivers OMRON,
*
XW2Z-070-T1
0 in TME stock
Net price for quantities from 1 pcs - 97.09 USDGross price for quantities from 1 pcs - 97.09 USD
Net price for quantities from 5 pcs - 90.62 USDGross price for quantities from 5 pcs - 90.62 USD
Net price for quantities from 10 pcs - 84.15 USDGross price for quantities from 10 pcs - 84.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.