+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-100-H1

I/O connection cable; 1m; Standard: Omron; 56pin FCN connector


Manufacturer: OMRON

Manufacturer part number:
XW2Z-100-H1
TME Symbol:
XW2Z-100-H1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
XW2B-60G*
Cable length
1m
Standard
Omron
Cable/adapter structure
56pin FCN connector
Gross weight236 g
Certificates
EAN code4536854444272
See other products in this category: PLC Drivers OMRON,
*
XW2Z-100-H1
0 in TME stock
Net price for quantities from 1 pcs - 175.44 USDGross price for quantities from 1 pcs - 175.44 USD
Net price for quantities from 5 pcs - 163.75 USDGross price for quantities from 5 pcs - 163.75 USD
Net price for quantities from 10 pcs - 152.05 USDGross price for quantities from 10 pcs - 152.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.