+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-100-H2G

I/O connection cable; 1m; Features: reverse wiring


Manufacturer: OMRON

Manufacturer part number:
XW2Z-100-H2G
TME Symbol:
XW2Z-100-H2G

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1m
Modules features
reverse wiring
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • 40pin MIL connector
  • 56pin FCN connector
Gross weight236 g
Certificates
EAN code4536854551857
See other products in this category: PLC Drivers OMRON,
*
XW2Z-100-H2G
0 in TME stock
Net price for quantities from 1 pcs - 222.85 USDGross price for quantities from 1 pcs - 222.85 USD
Net price for quantities from 5 pcs - 207.99 USDGross price for quantities from 5 pcs - 207.99 USD
Net price for quantities from 10 pcs - 193.13 USDGross price for quantities from 10 pcs - 193.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.