+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-150L

I/O connection cable; 1.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-150L
TME Symbol:
XW2Z-150L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1.5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight222.5 g
Certificates
EAN code4536854651267
See other products in this category: PLC Drivers OMRON,
*
XW2Z-150L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.87 USDGross price for quantities from 1 pcs - 161.87 USD
Net price for quantities from 5 pcs - 151.07 USDGross price for quantities from 5 pcs - 151.07 USD
Net price for quantities from 10 pcs - 140.28 USDGross price for quantities from 10 pcs - 140.28 USD