+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-150N

I/O connection cable; 1.25m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-150N
TME Symbol:
XW2Z-150N

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1.25m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight215 g
Certificates
EAN code4536854771620
See other products in this category: PLC Drivers OMRON,
*
XW2Z-150N
0 in TME stock
Net price for quantities from 1 pcs - 148.20 USDGross price for quantities from 1 pcs - 148.20 USD
Net price for quantities from 5 pcs - 138.32 USDGross price for quantities from 5 pcs - 138.32 USD
Net price for quantities from 10 pcs - 128.44 USDGross price for quantities from 10 pcs - 128.44 USD
No. of pieces (Multiplicity: 1)