+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-200-H1

I/O connection cable; 2m; Standard: Omron; 56pin FCN connector


Manufacturer: OMRON

Manufacturer part number:
XW2Z-200-H1
TME Symbol:
XW2Z-200-H1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
XW2B-60G*
Cable length
2m
Standard
Omron
Cable/adapter structure
56pin FCN connector
Gross weight433.5 g
Certificates
EAN code4536854444296
See other products in this category: PLC Drivers OMRON,
*
XW2Z-200-H1
0 in TME stock
Net price for quantities from 1 pcs - 213.75 USDGross price for quantities from 1 pcs - 213.75 USD
Net price for quantities from 5 pcs - 199.50 USDGross price for quantities from 5 pcs - 199.50 USD
Net price for quantities from 10 pcs - 185.25 USDGross price for quantities from 10 pcs - 185.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.