+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-200-H3

I/O connection cable; 2m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-200-H3
TME Symbol:
XW2Z-200-H3

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
2m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x3 connector x3
  • 56pin FCN connector
Gross weight406.5 g
Certificates
EAN code4536854444326
See other products in this category: PLC Drivers OMRON,
*
XW2Z-200-H3
0 in TME stock
Net price for quantities from 1 pcs - 225.26 USDGross price for quantities from 1 pcs - 225.26 USD
Net price for quantities from 5 pcs - 210.24 USDGross price for quantities from 5 pcs - 210.24 USD
Net price for quantities from 10 pcs - 195.22 USDGross price for quantities from 10 pcs - 195.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.