+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-200S-CV

RS232C communication cable; 2m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-200S-CV
TME Symbol:
XW2Z-200S-CV

Specification

Manufacturer
OMRON
Type of control accessories
RS232C communication cable
Cable length
2m
Standard
Omron
Modules features
  • support host link
  • support peripheral bus
Cable/adapter structure
  • D-Sub 9pin female
  • D-Sub 9pin male
Gross weight178 g
Certificates
EAN code4536854488191
See other products in this category: PLC Drivers OMRON,
*
XW2Z-200S-CV
0 in TME stock
Net price for quantities from 1 pcs - 175.72 USDGross price for quantities from 1 pcs - 175.72 USD
Net price for quantities from 5 pcs - 164.00 USDGross price for quantities from 5 pcs - 164.00 USD
Net price for quantities from 10 pcs - 152.29 USDGross price for quantities from 10 pcs - 152.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.