+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-300B

I/O connection cable; 3m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-300B
TME Symbol:
XW2Z-300B

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
3m
Standard
Omron
Cable/adapter structure
  • 40pin FCN connector
  • 40pin MIL connector
Gross weight455 g
Certificates
EAN code4536854230462
See other products in this category: PLC Drivers OMRON,
*
XW2Z-300B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 131.00 USDGross price for quantities from 1 pcs - 131.00 USD
Net price for quantities from 5 pcs - 122.27 USDGross price for quantities from 5 pcs - 122.27 USD
Net price for quantities from 10 pcs - 113.54 USDGross price for quantities from 10 pcs - 113.54 USD