+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-500-H1

I/O connection cable; 5m; Standard: Omron; 56pin FCN connector


Manufacturer: OMRON

Manufacturer part number:
XW2Z-500-H1
TME Symbol:
XW2Z-500-H1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
XW2B-60G*
Cable length
5m
Standard
Omron
Cable/adapter structure
56pin FCN connector
Gross weight713 g
Certificates
EAN code4536854444418
See other products in this category: PLC Drivers OMRON,
*
XW2Z-500-H1
0 in TME stock
Net price for quantities from 1 pcs - 316.77 USDGross price for quantities from 1 pcs - 316.77 USD
Net price for quantities from 5 pcs - 297.76 USDGross price for quantities from 5 pcs - 297.76 USD
Net price for quantities from 10 pcs - 274.53 USDGross price for quantities from 10 pcs - 274.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.