+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-500N

I/O connection cable; 4.75m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-500N
TME Symbol:
XW2Z-500N

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
4.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight718 g
Certificates
EAN code4536854771651
See other products in this category: PLC Drivers OMRON,
*
XW2Z-500N
0 in TME stock
Net price for quantities from 1 pcs - 231.08 USDGross price for quantities from 1 pcs - 231.08 USD
Net price for quantities from 5 pcs - 215.68 USDGross price for quantities from 5 pcs - 215.68 USD
Net price for quantities from 10 pcs - 200.28 USDGross price for quantities from 10 pcs - 200.28 USD
No. of pieces (Multiplicity: 1)