+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-500PV

RS232C communication cable; 5m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-500PV
TME Symbol:
XW2Z-500PV

Specification

Manufacturer
OMRON
Type of control accessories
RS232C communication cable
Cable length
5m
Standard
Omron
Cable/adapter structure
  • D-Sub 9pin female
  • D-Sub 25pin male
Gross weight364 g
Certificates
EAN code4536854230691
See other products in this category: PLC Drivers OMRON,
*
XW2Z-500PV
0 in TME stock
Net price for quantities from 1 pcs - 211.54 USDGross price for quantities from 1 pcs - 211.54 USD
Net price for quantities from 5 pcs - 197.44 USDGross price for quantities from 5 pcs - 197.44 USD
Net price for quantities from 10 pcs - 183.34 USDGross price for quantities from 10 pcs - 183.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.