+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-500S-V

RS232C communication cable; 5m; Features: support host link


Manufacturer: OMRON

Manufacturer part number:
XW2Z-500S-V
TME Symbol:
XW2Z-500S-V

Specification

Manufacturer
OMRON
Type of control accessories
RS232C communication cable
Cable length
5m
Modules features
support host link
Standard
Omron
Cable/adapter structure
  • D-Sub 9pin female
  • D-Sub 9pin male
Gross weight342 g
Certificates
EAN code4536854230677
See other products in this category: PLC Drivers OMRON,
*
XW2Z-500S-V
0 in TME stock
Net price for quantities from 1 pcs - 226.60 USDGross price for quantities from 1 pcs - 226.60 USD
Net price for quantities from 5 pcs - 211.50 USDGross price for quantities from 5 pcs - 211.50 USD
Net price for quantities from 10 pcs - 196.39 USDGross price for quantities from 10 pcs - 196.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.