+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RI100C-75-MN

I/O connection cable; 0.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RI100C-75-MN
TME Symbol:
XW2Z-RI100C-75-MN

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
A1SX41, A1SX42, A1SY41, A1SY42, AX42, AY42, QX41, QX42, QY41P, QY42P
Cable length
0.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight150 g
Certificates
EAN code4548583800632
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RI100C-75-MN
0 in TME stock
Net price for quantities from 1 pcs - 83.20 USDGross price for quantities from 1 pcs - 83.20 USD
Net price for quantities from 5 pcs - 77.26 USDGross price for quantities from 5 pcs - 77.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.