+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RI500C-475

I/O connection cable; 4.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RI500C-475
TME Symbol:
XW2Z-RI500C-475

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
4.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight731 g
Certificates
EAN code4548583800403
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RI500C-475
0 in TME stock
Net price for quantities from 1 pcs - 263.89 USDGross price for quantities from 1 pcs - 263.89 USD
Net price for quantities from 5 pcs - 246.30 USDGross price for quantities from 5 pcs - 246.30 USD
Net price for quantities from 10 pcs - 228.70 USDGross price for quantities from 10 pcs - 228.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.