+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RO100-75-D1

I/O connection cable; 0.75m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO100-75-D1
TME Symbol:
XW2Z-RO100-75-D1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70V-ZOC16-3
Cable length
0.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight142 g
Certificates
EAN code4549734137478
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO100-75-D1
0 in TME stock
Net price for quantities from 1 pcs - 147.89 USDGross price for quantities from 1 pcs - 147.89 USD
Net price for quantities from 5 pcs - 138.02 USDGross price for quantities from 5 pcs - 138.02 USD
Net price for quantities from 10 pcs - 128.17 USDGross price for quantities from 10 pcs - 128.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.