+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RO200C-175

I/O connection cable; 1.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO200C-175
TME Symbol:
XW2Z-RO200C-175

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70A-ZOC16-3
Cable length
1.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight305 g
Certificates
EAN code4548583800434
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO200C-175
0 in TME stock
Net price for quantities from 1 pcs - 181.30 USDGross price for quantities from 1 pcs - 181.30 USD
Net price for quantities from 5 pcs - 169.21 USDGross price for quantities from 5 pcs - 169.21 USD
Net price for quantities from 10 pcs - 157.13 USDGross price for quantities from 10 pcs - 157.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.