+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RO50-25-D1

I/O connection cable; 0.25m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO50-25-D1
TME Symbol:
XW2Z-RO50-25-D1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70V-ZOC16-3
Cable length
0.25m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight65 g
Certificates
EAN code4548583800557
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO50-25-D1
0 in TME stock
Net price for quantities from 1 pcs - 181.99 USDGross price for quantities from 1 pcs - 181.99 USD
Net price for quantities from 5 pcs - 169.86 USDGross price for quantities from 5 pcs - 169.86 USD
Net price for quantities from 10 pcs - 157.72 USDGross price for quantities from 10 pcs - 157.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.