+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RO50C

I/O connection cable; 0.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO50C
TME Symbol:
XW2Z-RO50C

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70A-ZOC16-3, XW2*-20G*
Cable length
0.5m
Standard
Omron
Cable/adapter structure
20pin MIL x2 connector x2
Gross weight57.5 g
Certificates
EAN code4548583800526
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO50C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.45 USDGross price for quantities from 1 pcs - 150.45 USD
Net price for quantities from 5 pcs - 140.42 USDGross price for quantities from 5 pcs - 140.42 USD
Net price for quantities from 10 pcs - 130.39 USDGross price for quantities from 10 pcs - 130.39 USD