+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-RO75-50-D1

I/O connection cable; 0.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO75-50-D1
TME Symbol:
XW2Z-RO75-50-D1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70V-ZOC16-3
Cable length
0.5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight106 g
Certificates
EAN code4548583800564
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO75-50-D1
0 in TME stock
Net price for quantities from 1 pcs - 268.37 USDGross price for quantities from 1 pcs - 268.37 USD
Net price for quantities from 5 pcs - 250.47 USDGross price for quantities from 5 pcs - 250.47 USD
Net price for quantities from 10 pcs - 232.59 USDGross price for quantities from 10 pcs - 232.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.