+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-S002-NL

Connection lead; 2m; Standard: Omron; programming; SmartStep

Manufacturer: OMRON

Manufacturer part number:
XW2Z-S002-NL
TME Symbol:
XW2Z-S002-NL

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
2m
Standard
Omron
Kind of cable
programming
Application - series/manufacturer
SmartStep
Gross weight70 g
EAN code4548583954366
See other products in this category: Servo cables OMRON,
*
XW2Z-S002-NL
0 in TME stock
Net price for quantities from 1 pcs - 60.17 USDGross price for quantities from 1 pcs - 60.17 USD
Net price for quantities from 5 pcs - 55.88 USDGross price for quantities from 5 pcs - 55.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.