+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XWT-OD08-1

Automation module: digital output; IP20; GX; 24VDC; EtherCAT

Manufacturer: OMRON

Manufacturer part number:
XWT-OD08-1
TME Symbol:
XWT-OD08-1

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
GX
Communictions protocol
EtherCAT
Number of outputs
8
Kind of output 1
PNP
Maximum current
0.5mA
Supply voltage
  • 24V DC
Gross weight121 g
Certificates
EAN code4547648209373
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
XWT-OD08-1
0 in TME stock
Net price for quantities from 1 pcs - 403.44 USDGross price for quantities from 1 pcs - 403.44 USD
No. of pieces (Multiplicity: 1)