+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16151

Wire; Y-CY-JB; Y-CY-JB; 4G10mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
16151
TME Symbol:
Y-CY-JB-4G10

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-JB
Manufacturer series
Y-CY-JB
Cable structure
4G10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
10mm2
Core marking
colours without colour repetition + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
21.5mm
CPR standard
Eca
Earth core
yellow-green
Gross weight832.3 g
Certificates
EAN code4060892024993

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16151
0 in TME stock
Net price for quantities from 1 m - 24.55 USDGross price for quantities from 1 m - 24.55 USD
Net price for quantities from 25 m - 22.09 USDGross price for quantities from 25 m - 22.09 USD
Net price for quantities from 50 m - 19.64 USDGross price for quantities from 50 m - 19.64 USD
Net price for quantities from 100 m - 17.18 USDGross price for quantities from 100 m - 17.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m