+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Y92E-STS04-10

Spiral tube; M4 sensors; stainless steel; 1m


Manufacturer: OMRON

Manufacturer part number:
Y92E-STS04-10
TME Symbol:
Y92E-STS04-10

Specification

Manufacturer
OMRON
Type of sensors accessories
spiral tube
Application
M4 sensors
Material
stainless steel
Length
1m
Gross weight25 g
Certificates
EAN code4548583420946
See other products in this category: Inductive Sensors - Accessories OMRON,
*
Y92E-STS04-10
0 in TME stock
Net price for quantities from 1 pcs - 108.89 USDGross price for quantities from 1 pcs - 108.89 USD
Net price for quantities from 5 pcs - 101.77 USDGross price for quantities from 5 pcs - 101.77 USD
Net price for quantities from 10 pcs - 94.65 USDGross price for quantities from 10 pcs - 94.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.