+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YA-0001-01T

Heatsink: extruded; L: 19mm; W: 22mm; H: 11mm; zinc; tin plated

Manufacturer: STONECOLD

Manufacturer part number:
YA-0001-01T
TME Symbol:
YA-0001-01T

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
19mm
Width
22mm
Height
11mm
Material
zinc
Material finishing
tin plated
Gross weight2.85 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
YA-0001-01T
450 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 225 pcs