+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YB0007AA

Antenna; 5G,GSM; linear; screw; -20÷80°C; 500mm; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YB0007AA
TME Symbol:
YB0007AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G, GSM
Polarisation
linear
Mounting
screw
Frequency
700...960MHz, 1100...2690MHz, 3.3...5GHz
Operating temperature
-20...80°C
Cable length
0.5m
Connection
male, SMA
Gross weight60.2 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YB0007AA
0 in TME stock
Net price for quantities from 96 pcs - 63.56 USDGross price for quantities from 96 pcs - 63.56 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.