+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YB0017AA

Antenna; GNSS,GPS; 4dBi; RHCP; magnet; 61.5x56.5x23mm; Len: 3m

Manufacturer: QUECTEL 

Manufacturer part number:
YB0017AA
TME Symbol:
YB0017AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Antenna gain
4dBi
Polarisation
RHCP
Mounting
magnet
Dimensions (a x b x c)
61.5x56.5x23mm
Cable length
3m
Connection
male, SMA
Operating temperature
-40...85°C
Gross weight45.1 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YB0017AA
0 in TME stock
Net price for quantities from 1000 pcs - 34.30 USDGross price for quantities from 1000 pcs - 34.30 USD
No. of pieces (Multiplicity: 1 000)