+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YC0001AA

Antenna; 4G,GSM,LTE; 3dBi; linear; SMD; 698÷960MHz,1.71÷2.69GHz

Manufacturer: QUECTEL 

Manufacturer part number:
YC0001AA
TME Symbol:
YC0001AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, GSM, LTE
Antenna gain
3dBi
Polarisation
linear
Mounting
SMD
Frequency
698...960MHz, 1.71...2.69GHz
Dimensions (a x b x c)
35x8.5x3mm
Operating temperature
-40...85°C
Gross weight5.44 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YC0001AA
0 in TME stock
Net price for quantities from 3000 pcs - 0.83 USDGross price for quantities from 3000 pcs - 0.83 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.