+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YC0003BA

Antenna; 2G,3G,4G,GSM,LTE; 3dBi; SMD; 1.7GHz; 40mm

Manufacturer: QUECTEL 

Manufacturer part number:
YC0003BA
TME Symbol:
YC0003BA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
3dBi
Mounting
SMD
Frequency
1.7GHz
Length
40mm
Gross weight1.03 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YC0003BA
0 in TME stock
Net price for quantities from 1600 pcs - 0.60 USDGross price for quantities from 1600 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.