+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YC0009AA

Antenna; Bluetooth,WiFi,ZigBee; 4dBi; linear; SMD; 50Ω; -40÷85°C

Manufacturer: QUECTEL 

Manufacturer part number:
YC0009AA
TME Symbol:
YC0009AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
4dBi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz, 2.45GHz
Dimensions (a x b x c)
3.2x1.6x0.5mm
Operating temperature
-40...85°C
Length
3.2mm
Gross weight0.1 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YC0009AA
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.