+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YC0017DA

Antenna; 2G,3G,4G; SMD; 698MHz÷3.8GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YC0017DA
TME Symbol:
YC0017DA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G
Mounting
SMD
Frequency
698MHz...3.8GHz
Gross weight1.04 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YC0017DA
0 in TME stock
Net price for quantities from 1600 pcs - 0.67 USDGross price for quantities from 1600 pcs - 0.67 USD
Net price for quantities from 16000 pcs - 0.62 USDGross price for quantities from 16000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.