+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YCN001AA

Antenna; DCS,GSM,PCS; 2.5dBi; on panel; 50Ω; 698÷960MHz; -20÷70°C


Manufacturer: QUECTEL 

Manufacturer part number:
YCN001AA
TME Symbol:
YCN001AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
DCS, GSM, PCS
Antenna gain
2.5dBi
Mounting
on panel
Impedance
50Ω
Frequency
698...960MHz
Operating temperature
-20...70°C
Length
144mm
Connection
SMA
Gross weight15 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YCN001AA
0 in TME stock
Net price for quantities from 20 pcs - 4.03 USDGross price for quantities from 20 pcs - 4.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.