+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16300

Wire; Y-CY-JZ; Y-CY-JZ; 3G4mm2; shielded,tinned copper braid; PVC

NEW

Manufacturer: HELU

Manufacturer part number:
16300
TME Symbol:
YCYJZ3G4

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-JZ
Manufacturer series
Y-CY-JZ
Cable structure
3G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
4mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
12.6mm
CPR standard
Eca
Earth core
yellow-green
Gross weight283 g
Certificates
EAN code4060892024382
See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16300
0 in TME stock
Net price for quantities from 1 m - 12.52 USDGross price for quantities from 1 m - 12.52 USD
Net price for quantities from 10 m - 11.02 USDGross price for quantities from 10 m - 11.02 USD
Net price for quantities from 25 m - 10.02 USDGross price for quantities from 25 m - 10.02 USD
Net price for quantities from 50 m - 8.53 USDGross price for quantities from 50 m - 8.53 USD
Net price for quantities from 100 m - 7.51 USDGross price for quantities from 100 m - 7.51 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.