+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16177

Wire; Y-CY-OZ; Y-CY-OZ; 4x1mm2; shielded,tinned copper braid; PVC

NEW

Manufacturer: HELU

Manufacturer part number:
16177
TME Symbol:
YCYOZ4X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-OZ
Manufacturer series
Y-CY-OZ
Cable structure
4x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
9.3mm
CPR standard
Eca
Earth core
none
Gross weight150 g
Certificates
EAN code4060892025211
See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16177
0 in TME stock
Net price for quantities from 1 m - 5.89 USDGross price for quantities from 1 m - 5.89 USD
Net price for quantities from 10 m - 5.19 USDGross price for quantities from 10 m - 5.19 USD
Net price for quantities from 25 m - 4.73 USDGross price for quantities from 25 m - 4.73 USD
Net price for quantities from 50 m - 4.02 USDGross price for quantities from 50 m - 4.02 USD
Net price for quantities from 100 m - 3.53 USDGross price for quantities from 100 m - 3.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.