+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YE0006AA

Antenna; DCS,GSM,PCS; 3dBi; magnetic,on panel; 50Ω; 698÷960MHz

Manufacturer: QUECTEL 

Manufacturer part number:
YE0006AA
TME Symbol:
YE0006AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
DCS, GSM, PCS
Antenna gain
3dBi
Mounting
magnetic, on panel
Impedance
50Ω
Frequency
698...960MHz
Operating temperature
-20...80°C
Length
318mm
Cable length
1.5m
Connection
SMA
Gross weight39.6 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YE0006AA
40 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.