+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YE0011AA

Antenna; 3G,GSM; 3dBi; linear; angular,twist-on; -20÷80°C; 50mm


Manufacturer: QUECTEL 

Manufacturer part number:
YE0011AA
TME Symbol:
YE0011AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
3G, GSM
Antenna gain
3dBi
Polarisation
linear
Mounting
angular, twist-on
Frequency
824...960MHz, 1.71...2.17GHz
Operating temperature
-20...80°C
Length
50mm
Connection
male, SMA
Gross weight6.596 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YE0011AA
133 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs