+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YE0013CA

Antenna; 4G,LTE; 4.9dBi; 50Ω; 698MHz÷2.7GHz; SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YE0013CA
TME Symbol:
YE0013CA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Antenna gain
4.9dBi
Impedance
50Ω
Frequency
698MHz...2.7GHz
Connection
SMA
Gross weight16.5 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YE0013CA
0 in TME stock
Net price for quantities from 40 pcs - 4.13 USDGross price for quantities from 40 pcs - 4.13 USD
No. of pieces (Multiplicity: 40)