+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YEBA000J1AM

Antenna; WiFi; 2.1dBi; self-adhesive; 2.4÷2.5GHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YEBA000J1AM
TME Symbol:
YEBA000J1AM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
2.1dBi
Mounting
self-adhesive
Frequency
2.4...2.5GHz
Connection
male, SMA
Gross weight11.62 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YEBA000J1AM
50 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.