+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YECT001W1BM

Antenna; 5G; 4.1dBi; 700÷960MHz; male,SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YECT001W1BM
TME Symbol:
YECT001W1BM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G
Antenna gain
4.1dBi
Frequency
700...960MHz
Connection
male, SMA
Gross weight4.82 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YECT001W1BM
8 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs