+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YECT004W1A

Antenna; 5G; 5.6dBi; 600MHz÷6GHz; male,SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YECT004W1A
TME Symbol:
YECT004W1A

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G
Antenna gain
5.6dBi
Frequency
600MHz...6GHz
Connection
male, SMA
Gross weight17.22 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YECT004W1A
10 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)