+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YECT028W1A

Antenna: communication; 2G,3G,4G,5G; 600÷960MHz; male,SMA


Manufacturer: QUECTEL

Manufacturer part number:
YECT028W1A
TME Symbol:
YECT028W1A

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
2G, 3G, 4G, 5G
Frequency
600...960MHz
Connection
male, SMA
Gross weight76.54 g
Certificates
See other products in this category: GSM antennas QUECTEL,
*
YECT028W1A
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 30 pcs - 5.86 USDGross price for quantities from 30 pcs - 5.86 USD
Net price for quantities from 100 pcs - 5.58 USDGross price for quantities from 100 pcs - 5.58 USD