+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YETN001L1A

Antenna; Galileo,GNSS,GPS; screw; 1.52÷1.56GHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YETN001L1A
TME Symbol:
YETN001L1A

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
Galileo, GNSS, GPS
Mounting
screw
Frequency
1.52...1.56GHz
Connection
male, SMA
Gross weight166.1 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YETN001L1A
2 in TME stock
Net price for quantities from 1 pcs - 44.00 USDGross price for quantities from 1 pcs - 44.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.