+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YEWN004AA

Antenna; Bluetooth,WiFi,ZigBee; 5.2dBi; self-adhesive; 50Ω; SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YEWN004AA
TME Symbol:
YEWN004AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
5.2dBi
Mounting
self-adhesive
Impedance
50Ω
Frequency
2.4...2.5GHz
Operating temperature
-40...85°C
Connection
SMA
Gross weight37.75 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YEWN004AA
0 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)