+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF0004AA

Antenna; 4G,GSM,LTE; 5dBi; linear; 824÷960MHz,1.71÷2.69GHz; IPEX

Manufacturer: QUECTEL 

Manufacturer part number:
YF0004AA
TME Symbol:
YF0004AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, GSM, LTE
Antenna gain
5dBi
Polarisation
linear
Frequency
824...960MHz, 1.71...2.69GHz
Dimensions (a x b x c)
87.17x20x0.12mm
Operating temperature
-20...80°C
Cable length
0.1m
Connection
IPEX
Gross weight20 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YF0004AA
0 in TME stock
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1 000)