+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF0007BA

Antenna; 4G,GSM,LTE; 4.7dBi; linear; SMD; 50x25x0.85mm; -40÷85°C

Manufacturer: QUECTEL 

Manufacturer part number:
YF0007BA
TME Symbol:
YF0007BA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, GSM, LTE
Antenna gain
4.7dBi
Polarisation
linear
Mounting
SMD
Frequency
600...960MHz, 1427.9...1495.9MHz, 1.71...2.17GHz, 2.3...2.7GHz
Dimensions (a x b x c)
50x25x0.85mm
Operating temperature
-40...85°C
Cable length
75mm
Connection
U.FL
Gross weight2.033 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YF0007BA
0 in TME stock
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.