+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF0011SA

Antenna; 3.7dBi; glued; 50Ω; 100mm

Manufacturer: QUECTEL 

Manufacturer part number:
YF0011SA
TME Symbol:
YF0011SA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Antenna gain
3.7dBi
Mounting
glued
Impedance
50Ω
Cable length
0.1m
Gross weight0.45 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YF0011SA
100 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.