+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF0026LA

Antenna; Bluetooth,WiFi; 5.2dBi; glued; 50Ω; 28.9mm


Manufacturer: QUECTEL 

Manufacturer part number:
YF0026LA
TME Symbol:
YF0026LA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi
Antenna gain
5.2dBi
Mounting
glued
Impedance
50Ω
Length
28.9mm
Gross weight0.43 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YF0026LA
200 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs