+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF2A14-020VB3XLEAX

Cable: for sensors/automation; PIN: 4; M12 female; straight; 2m


Manufacturer: SICK

Manufacturer part number:
YF2A14-020VB3XLEAX

Alternative designations: 2096234

TME Symbol:
YF2A14-020VB3XLEAX

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
Y
Insulator material
PVC
IP rating
IP67
Wire colour
grey
Insulation colour
grey
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-30...80°C
Gross weight92.1 g
Certificates
See other products in this category: Sensors - Cables SICK,
See other products from this series.:
*
YF2A14-020VB3XLEAX
8 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 5 pcs - 10.63 USDGross price for quantities from 5 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.